Christmas Opening Hours and Delivery Dates here
Linear Tech LT3082EDD#PBF LDO Regulator DFN 8 Pin

Linear Tech LT3082EDD#PBF LDO Regulator DFN 8 Pin

Order Code:

60-2379

Brand: Linear Technology MPN: LT3082EDD#PBF

Discontinued


The LT3082 is a 200mA low dropout linear regulator that can be paralleled to increase output current or spread heat in surface mounted boards. Architected as a precision current source and voltage follower, this regulator benefits many applications requiring high current, adjustability to zero and no heat sink. The LT3082 withstands reverse input voltages and reverse output-to-input voltages without reverse-current flow. A key feature of the LT3082 is the capability to supply a wide output voltage range. A precision “0” TC 10μA reference current source drives a single resistor to program the output voltage to any level between zero and 38.5V. The LT3082 is stable with only 2.2μF of capacitance on the output, the IC uses small ceramic capacitors that do not require additional ESR as is common with other regulators. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting. The LT3082 is offered in the thermally enhanced 8-lead TSOT-23, 3-lead SOT-223 and 8-lead 3mm × 3mm DFN packages.
  • Category LDO regulator
  • Case style: DFN
  • Dropout voltage vdo: 1.3V
  • Input voltage max: 40V
  • Input voltage min: 1.2V
  • No. Of pins: 8
  • Operating temperature: -40 to +85°C
  • Output current: 200mA
  • Output voltage max: 38.5V
  • Output voltage min: 0V
  • For full details please refer to data sheet

You may also like


Trustpilot