Christmas Opening Hours and Delivery Dates here
Linear LTC3260EMSE#PBF Low Noise Dual LDO Supply Inverting Charge Pump MSOP-16

Linear LTC3260EMSE#PBF Low Noise Dual LDO Supply Inverting Charge Pump MSOP-16

Order Code:

60-2449

Brand: Linear Technology MPN: LTC3260EMSE#PBF

Discontinued


The Linear Technology LTC3260 is a low noise dual polarity output power supply that includes an inverting charge pump with both positive and negative LDO regulators. The charge pump operates over a wide 4.5V to 32V input range and can deliver up to 100mA of output current. Each LDO regulator can provide up to 50mA of output current. The negative LDO post regulator is powered from the charge pump output. The LDO output voltages can be adjusted using external resistor dividers. The charge pump employs either low quiescent current Burst Mode operation or low noise constant frequency mode. In Burst Mode operation the charge pump VOUT regulates to -0.94 • VIN, and the LTC3260 draws only 100μA of quiescent current with both LDO regulators on. In constant frequency mode the charge pump produces an output equal to -VIN and operates at a fixed 500kHz or to a programmed value between 50kHz to 500kHz using an external resistor. The LTC3260 is available in low profile (0.75mm) 3mm x 4mm 14-pin DFN and thermally enhanced 16-pin MSOP packages.


  • Category Digital IC
  • Case style: MSOP
  • No. Of LDO regulators: 2
  • No. Of pins: 16
  • No. Of regulated outputs: 2
  • No. Of step-down DC - DC converters:
  • Operating temperature: -40 to +85°C
  • Supply voltage: 32V

You may also like


Trustpilot