Christmas Opening Hours and Delivery Dates here

Lincoln Binns LSS80 Mounting Lug Dovetails On Side of Any E-case Enclosure 80mm

Order Code:

30-3564

Brand: Lincoln Binns MPN: LSS80

Discontinued


A mounting lug for use on 80mm E-case enclosure.

Enclosure modification


Type Instrument Cases
Material Extruded aluminium
Enclosure Length 80mm
Enclosure Width 16mm
Enclosure Height 16mm
Colour Silver

Trustpilot