Christmas Opening Hours and Delivery Dates here

Liberon 014706 Patinating Wax Black 250ml

Order Code:

96-4814

Brand: Liberon MPN: 014706 EAN-13: 5022640006452

Discontinued


Liberon Black Patinating Wax creates striking effects on all types of material such as metal, wood and plaster. It is ideal for ageing modern furniture and disguising repairs to old and new furniture. It can also be used for adding a coloured finish or highlighting areas on finished pieces such as carvings.

Performance
- Special effects wax.
- Ages modern furniture.
- Disguises repairs to old and new furniture.
- Fakes grime on picture frames.
- Suitable for use on wood, metal, gilt, plaster, stone, MDF and papier-mâché.

Coverage: Approx. 2-3m² per 250ml
Drying time: 5 minutes.
Application: Brush, cloth or steel wool
Usage: Decorative interior
Finish: jet black.

Liberon LIBBPW250 comes in a pack size of 250 ml.


Type Wax

Trustpilot