Christmas Opening Hours and Delivery Dates here

Liberon 003905 Beeswax Paste Clear 500ml

Order Code:

96-4674

Brand: Liberon MPN: 003905 EAN-13: 3282390001868

Discontinued


Liberon Beeswax Paste is ideal for nourishing absorbent woods such as pine and oak, especially unsealed. It naturally protects wood and guards against dryness and is particularly suitable for small surfaces and furniture.

Performance:
- Traditional wax that nourishes wood.
- Feeds wood and protects against dryness.
- Gives an authentic finish.
- Ideal for small surfaces and furniture.
- Suitable for hard and soft woods.
- EN71 Part 3 approved - safe for toys.
- Endorsed by the Guild of Master Craftsmen.

Usage: interior.
Coverage: Approx. 10-12m² per litre.
Application: Cloth or Steel Wool
Drying time: Minimum 1 hour
Tool cleaning: White Spirit

The Liberon LIBBPCL500 Beeswax Paste comes in the following:
Finish: Clear
Pack Size: 500ml


Type Wax

Trustpilot