Christmas Opening Hours and Delivery Dates here

LENOX T20144-V218HE V218HE Bi-Metal Hacksaw Blades 300 x 13mm 18 TPI (Pack 10)

Order Code:

96-4458

Brand: LENOX MPN: T20144-V218HE EAN-13: 0082472201444
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The LENOX® Bi-Metal Hacksaw Blades have a revolutionary blade design that delivers up to 100% longer blade life versus the prior generation of LENOX® hacksaw blades. The bi-metal construction allows blades to bend and flex without breaking.

1 x Pack of 10 LENOX® V218HE Bi-Metal Hacksaw Blades 300 x 13mm 18 TPI


Type Blades
Blade Length 300mm
Blade Material Bi-Metal
Teeth Per Inch 18

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot