Christmas Opening Hours and Delivery Dates here

Leica Geosystems 6011150 Rugby 610 Rotating Laser Basic Alkaline

Order Code:

96-4431

Brand: Leica Geosystems MPN: 6011150 EAN-13: 7640110694572

Discontinued


The Leica Rugby Lasers are the toughest rotating lasers suitable for all construction applications. Level more accurately and quicker than ever before, eliminating costly errors and downtime.

The Rugby 610 is a one button laser which works perfectly for horizontal levelling tasks such as concrete forming, surface levelling, setting foundations and footings etc. Incredibly accurate, the deviation from level should be no more than ± 2.2mm over a 30m distance. Supplied with a Rod Eye Basic laser receiver which extends the laser’s use beyond the visible range and up-to 500m diameter.

All Leica Rugby products are covered by their PROTECT warranty service which provides lifetime manufacturer’s Warranty against defects as a result in manufacturing.

Functions:
Self levelling horizontal rotational laser

Specification

Accuracy: ± 2.2mm @ 30m.
Range: 500m Diameter.
Dimensions: 212 x 239 x 192mm.
Protection Class: IP67 (dust & waterproof).
5/8in Thread for tripod (LGSGST103 Recommended)

Box Contents:

Rugby 610 Laser
Rod Eye Basic Receiver
Receiver Bracket
Carry Case
User Manual on CD
Quick Start Guide
PROTECT Warranty Card
Product Inspection Certificate

The Rugby 610 Rotating Laser Basic Alkaline Unit operates on 4 x 1.5V D Cell batteries which provide up-to 60 hours continuous use.


Type Level

Trustpilot