Legrand 409777 Circuit breaker 125 A 400 V AC MCB

Order Code:

16-6990

Brand: Legrand MPN: 409777 EAN-13: 3245064097772
Qty Unit Price (Ex VAT)
1+ £186.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Legrand 409777 is a robust circuit breaker designed to handle up to 125 amperes with an operational voltage of 400 volts AC. Known alternatively as 2151535, this miniature circuit breaker (MCB) is a reliable component for protecting electrical circuits from overloads and short circuits. It is typically employed in residential, commercial, and industrial electrical distribution systems, ensuring uninterrupted and safe power supply. The Legrand 409777's precision engineering and durable construction make it suitable for demanding environments where consistent performance and reliability are crucial. This product from Legrand aligns with stringent safety and performance standards, providing engineers with a dependable solution for circuit protection.
Type Circuit breaker
Content 1
Depth 47mm
Minimum order quantity 1 pc(s)
Nominal Current 125A
Nominal Voltage 400V AC
Number of Pins 2
Package depth 90 mm
Package height 60 mm
Package width 112 mm
Product Type Circuit breaker
Release characteristics C
Switch-off capacity 25kA
Weight 471 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot