Christmas Opening Hours and Delivery Dates here

LeCroy WAVESURFER 44XS-B 400MHz 4 Channel Oscilloscope

Order Code:

86-3078

Brand: LeCroy MPN: WAVESURFER 44XS-B

Discontinued


Many oscilloscopes promise high-performance, great banner specs, ease-of-use and a rich feature set to shorten debug and validation time but the WaveSurfer 44Xs-B oscilloscope truly delivers on these promises. The WaveSurfer 44Xs-B has a small form factor which packs a powerful processor that can handle long memory captures faster than any of the competition. The touch screen interface is the ultimate in ease-of use. With features like WaveStream fast viewing mode and WaveScan Search and Find, you can be confident that every problem can quickly be detected and analyzed.


  • Bandwidth: 400MHz
  • Rise Time: 875ps
  • Input Channels: 4
  • Display: 10.4 inch colour flat–panel TFT–LCD, 800 x 600 SVGA, touch screen
  • Sample Rate per channel: 5GS/s
  • Sample rate (interleaved): 5GS/s
  • Memory per channel:12.5Mpts
  • Memory (interleaved):25Mpts
  • Dimensions: 260 x 340 x 152 mm
No. of Channels 4
Bandwidth 400MHz
Accuracy ±1.5%

Trustpilot