Christmas Opening Hours and Delivery Dates here

LeCroy WaveAce 2014 100 MHz 4 Ch Oscilloscope

Order Code:

86-3136

Brand: LeCroy MPN: WaveAce 2014

Discontinued


Engineers around the world trust LeCroy to help them debug and test tomorrow's designs faster. With one the broadest portfolios of digital oscilloscopes available, the richest set of product features, the most extensive analysis capability and excellent service and support, LeCroy has the right oscilloscope to meet your needs.

Working with the LeCroy WaveAce 2014 is easy and it will shorten the time it takes to find and debug problems. The WaveAce 2014 combines long memory, a colour display, extensive measurement capabilities, advanced triggering and excellent connectivity to improve troubleshooting and shorten debug time. With 4 channels and a bandwidth of 100MHz coupled with sample rates up to 2GS/s and waveform memory up to 1Mpts/Ch (2Mpts interleaved) the WaveAce exceeds all expectations of a small affordable oscilloscope.

The LeCroy WaveAce 2014 has many features including the handy front panel print button. This allows the user
to save or print screenshots as and when required with only a single button press. When using certain features like cursors or measurements the button remains lit for easy menu navigation. Press any button or turn any knob while in help mode and a pop-up window displays the functionality of that control. This feature makes any operation when using the LeCroy WaveAce 2014 so straight forward.

The LeCroy WaveAce 2014 has a built-in pass/fail mask testing that can quickly identify problems and let you know when they occur. A history of the P/F results can be displayed on the 7 inch screen.

All important controls and menus are accessed from the front panel with a single button press. All position and offsets can be reset by simply pressing the knob, pressing the V/Div knob will switch between fixed and variable gain and pressing the T/div knob will toggle between zoom modes. Buttons on the front panel that open and close menus or switch modes, are backlit so that the mode of operation is easily visible to the user.


  • 100MHz bandwidth
  • Sample rates up to 2GS/s
  • Sample rates up to 2GS/s
  • 1Mpts/ch memory, 2Mpts interleaved
  • 7 inch colour display on all models
  • 32 automatic measurements
  • Multi-language user interface and context sensitive help
  • Large internal waveform and setup storage
  • USB connections for printers, memory sticks and PC remote control
  • Manufacturers part no. LeCroy WaveAce 2014
No. of Channels 4
Bandwidth 100MHz

Trustpilot