LeCroy WaveAce 2002 70 MHz 2 Ch Oscilloscope

Order Code:

86-3133

Brand: LeCroy MPN: WaveAce 2002

Discontinued


Many good oscilloscopes should simplify how you work and shorten the time it takes to find and debug problems. The WaveAce 2002 combines long memory, a colour display, extensive measurement capabilities, advanced triggering and excellent connectivity to improve troubleshooting and shorten debug time. With a bandwidth of 70MHz, sample rates up to 2GS/s and waveform memory up to 1Mpts/Ch (2Mpts interleaved) the WaveAce exceeds all expectations of a small affordable oscilloscope.

The large 7 inch widescreen display can show up to five measurements without crowding the waveform display or show all 32 at once with the measurement dashboard. A wide range of advanced timing parameters provide insight to the relationship between signals on two different channels.

The high performance and large feature set of the WaveAce 2002 is controlled by an intuitive user interface with 11 different languages and a streamlined front panel. All important controls and menus are accessed from the front panel with a single button press. All position and offsets can be reset by simply pressing the knob, pressing the V/Div knob will switch between fixed and variable gain and pressing the T/div knob will toggle between zoom modes. Buttons on the front panel that open and close menus or switch modes, are backlit so that the mode of operation is easily visible to the user.

The WaveAce provides a USB host port on the front panel for saving screen images, waveforms and setups to a memory stick. A rear panel USB device port allows for connection to a PC or printer. Connecting and communicating with a PC is simplified with WaveStudio software providing full access to the oscilloscope's display, measurements, and waveform data.

The LeCroy WaveAce 2002 has a built-in pass/fail mask testing that can quickly identify problems and let you know when they occur. A history of the P/F results can be displayed on the screen.

LeCroy have been manufacturing award winning PC based oscilloscopes for many years. They are designed to meet both your budget and technical requirements. From low cost, entry level oscilloscopes, to high precision PC scopes, an oscilloscope from LeCroy offers the functionality of a traditional digital storage oscilloscope, in a portable and easy to use package.


  • 70MHz bandwidth
  • Sample rates up to 2GS/s
  • Sample rates up to 2GS/s
  • 1Mpts/ch memory, 2Mpts interleaved
  • 7 inch colour display on all models
  • 32 automatic measurements
  • Multi-language user interface and context sensitive help
  • Large internal waveform and setup storage
  • USB connections for printers, memory sticks and PC remote control
  • Manufacturers part no. LeCroy WaveAce 2002
No. of Channels 2
Bandwidth 70MHz

Trustpilot