Christmas Opening Hours and Delivery Dates here

LeCroy WaveAce 1012 100 MHz 2 Ch Oscilloscope

Order Code:

86-3132

Brand: LeCroy MPN: WaveAce 1012

Discontinued


An oscilloscope should also simplify how you work and shorten the time it takes to find and debug problems. The LeCroy WaveAce 1012 will allow you to do just that and much more.

With a bandwidth of 100MHz, sample rate of 1GS/s and waveform memory up to 1Mpts/Ch (2Mpts interleaved) the WaveAce 1012 exceeds all expectations of a small affordable oscilloscope.

The large 7 inch widescreen display can show up to five measurements without crowding the waveform display or show all 32 at once with the measurement dashboard. A wide range of advanced timing parameters provide insight to the relationship between signals on two different channels. Edge triggering is not always the best choice for every signal. Beyond the basic edge trigger is a set of trigger capabilities which include Pulse Width, Video and Slope (Rise Time) triggers.

The WaveAce provides a USB host port on the front panel for saving screen images, waveforms and setups to a memory stick. A rear panel USB device port allows for connection to a PC or printer. Connecting and communicating with a PC is simplified with WaveStudio software providing full access to the oscilloscope's display, measurements, and waveform data.

LeCroy have been manufacturing award winning PC based oscilloscopes for many years. They are designed to meet both your budget and technical requirements. From low cost, entry level oscilloscopes, to high precision PC scopes, an oscilloscope from LeCroy offers the functionality of a traditional digital storage oscilloscope, in a portable and easy to use package.


  • Fast Power up in under 10 seconds
  • 1 Mpts/ch memory
  • 7 inch colour display on all models
  • 32 automatic measurements
  • Multi-language user interface and context sensitive help
  • Large internal waveform and setup storage
  • USB connections for printers, memory sticks and PC remote control
  • Saving or Printing screenshots requires only a single button press
  • Press any button or turn any knob while in help mode and a pop-up window displays the functionality of that control
  • Manufacturers part no. LeCroy WaveAce 1012
No. of Channels 2
Bandwidth 100MHz

Trustpilot