Christmas Opening Hours and Delivery Dates here

LeCroy PP006A Additional / Replacement probe for WaveJet 332, 334, 352, 354

Order Code:

86-3074

Brand: LeCroy MPN: PP006A

Discontinued


Passive probes are the standard probe provided with most oscilloscopes. Typical passive probes provide a 10:1 attenuation and feature a high input resistance of 10MO. This high input resistance means that passive probes are the ideal tool for low frequency signals since circuit loading at these frequencies is minimized. Passive probes are designed to handle voltages of at least 400V, some as high as 600V. LeCroy passive probes feature an attenuation sense pin which tells the oscilloscope to scale the waveforms automatically requiring no user input.

Each passive probe is recommended for a certain oscilloscope, using the right passive probe with the right oscilloscope means that the probe will be properly compensated across the entire bandwidth. Using probes with a different oscilloscope will only let you compensate for low frequencies.
  • 10:1 500MHz 10MΩ Passive probe

Trustpilot