Christmas Opening Hours and Delivery Dates here
LeCroy CP150 Current probe, 150A (500Apk), 10MHz

LeCroy CP150 Current probe, 150A (500Apk), 10MHz

Order Code:

86-3107

Brand: LeCroy MPN: CP150

Discontinued


The LeCroy CP150 Current Probe, 150A (500Apk), 10MHz uses a combination of Hall effect and transformer technology which enables measurements to be made on DC, AC and impulse currents. It has a 100 MHz bandwidth and is designed to measure continuous currents up to 500 Amp.

Powered via the LeCroy ProBus connection, the CP150 probe requires no additional hardware or the breaking of a circuit to make accurate and reliable current measurements.

The ProBus connection also allows the probe and oscilloscope to communicate, resulting in current waveforms automatically displayed on screen in Amps, with calculated power traces scaled correctly in Watts. This full integration also allows for Degauss and Autozero functions to be done directly from the oscilloscope with a single button press.

Altogether these specs, features and capabilities make the LeCroy CP150 Current Probe is ideal for applications such as the design and test of switching power supplies, motor drives and electric vehicles.


  • Highly accurate current measurements
  • Large opening for high current measurements
  • No additional hardware needed
  • Compact
  • On screen display of waveforms
  • Over-current protected
  • Single button functions
  • Calculates power traces correctly in Watts
  • Can be used with a voltage probe to make power measurements
  • 176 x 27 x 69mm
  • 460 g

Trustpilot