Christmas Opening Hours and Delivery Dates here

Laserliner 083.064A LAN-Check Compact LAN Cable Connection Tester

Order Code:

04-8981

Brand: Laserliner MPN: 083.064A EAN-13: 4021563694716
Qty Unit Price (Inc VAT)
1+ £26.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 10/01/2026

Laserliner manufactures the 083.064A cable tester designed for LAN-Check networks. This device is ideal for ensuring proper connectivity and diagnosing cable faults in network systems. Typically used in IT environments, the tester offers precise and reliable network troubleshooting.
Type Cable tester
Depth 25mm
Dimensions (W x H x D) 28 x 106 x 25 mm
Function Continuity
Height 106mm
Max. cable length 300m
Misc Attribute LAN-Check
Optical display Yes
Range Networks
Width 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot