Christmas Opening Hours and Delivery Dates here

Laserliner 083.010A AC-tiveFinder Voltage Tester CAT III 1000V

Order Code:

49-2805

Brand: Laserliner MPN: 083.010A EAN-13: 4021563671144

Discontinued


This AC-tiveFinder voltage tester CAT III 1000V from Laserliner is a handy contactless voltage tester with zoom function and flashlight. Features contactless detection of live lines from 24V AC to 1000V AC and locates electrical voltages in cables, sockets, bulb sockets and fuses. Finds breaks in wires and cables.

Equipped with a host of excellent features, including extremely high sensitivity for tracing lines at great depths (zoom), clearly visible LED for signalling electrical voltages, super-bright, integrated flashlight with separate on/off button, compact design with convenient clip, practical for shirt pockets and tool boxes and rugged, impact-resistant quality enclosure.


  • Indicator LED
  • Can be used for measurements throughout building installations
  • Voltage range 24V AC to 1000V AC Frequency 50 to 60Hz
  • Overvoltage category CAT III – 1000 V (non-condensing) pollution degree 2
  • Dimensions 158 x 21 x 25mm (W x H x D)
  • Operating temperature -10°C to 50°C
  • Weight 48g
  • Includes 2x AAA batteries and instructions
  • Manufacturer's part 083.010A

Trustpilot