Laserliner 082.100A DampMaster Data Plus Moisture Meter

Order Code:

49-2807

Brand: Laserliner MPN: 082.100A EAN-13: 4021563679683

Discontinued


This DampMaster data plus moisture meter from Laserliner is a professional material moisture meter with materials display.

Equipped with a host of excellent features, including material characteristics for 513 wood and 29 types of building materials, CM mode for 11 building materials, material list and menu system in 22 languages, internal memory for recording of measurement data with location and time information, interface for reading the measurement data and control of the instrument via PC software.

Includes carrying case, HammerProbe, protective cap with self-test function, USB cable, software and battery.


  • 12 digit wet/dry display
  • Universal INDEX mode with function for reference measurement
  • Automatic hold function
  • Integrated material lists in 22 languages
  • Internal memory for recording measured data with place and time information
  • Bargraph display for simplified visual representation
  • Reference measurements for recording moisture profiles
  • Illuminated dot matrix display
  • Data storage: 100 measuring points
  • Location management: 20 position markers
  • Favourites management: 20 memory slots
  • Interfaces USB
  • Power supply 9V pack
  • Reading range - building moisture 0-90% vol
  • Reading accuracy - building moisture ±1.5% vol
  • Reading accuracy - wood moisture ±1% vol
  • Reading range - wood moisture 0-90% vol
  • Weight 166g
  • Width 77mm
  • Manufacturer's part 082.100A
Accuracy ±4%
Contact Measurement Yes
Contactless Measurement No
Measurement Range (Building Materials) 0 - 90%
Measurement Range (Wood) 0 - 90%

Trustpilot