Laserliner 082.038A ThermoSpot One IR Thermometer -38 to 365°C 12:1 Optics

Order Code:

04-8911

Brand: Laserliner MPN: 082.038A EAN-13: 4021563689989

Discontinued


The Laserliner ThermoSpot One IR thermometer is a non-contact thermal probe designed for precise temperature measurement ranging from -38 to 365 °C. It features a user-friendly pistol grip and infrared technology for accurate, safe readings without direct contact. Ideal for monitoring surfaces in industrial settings, it ensures efficiency and safety in temperature assessments.
Type IR thermometer
Accuracy ± °C 2.5°C
Display (details) LC display
Max. temperature 365°C
Min. temperature -38°C
Power Supply AAA battery (2x), included
Resolution (temperature) 0.1°C

Trustpilot