Lascar EL-USB-1-LCD Temperature Data Logger -35 to 80°C IP67 LCD Display

Lascar EL-USB-1-LCD Temperature Data Logger -35 to 80°C IP67 LCD Display

Order Code:

12-3660

Brand: Lascar Electronics MPN: EL-USB-1-LCD EAN-13: 4016138696806

Discontinued


The Lascar Electronics EL-USB-1-LCD is a temperature data logger designed to measure temperatures ranging from -35 to 80 °C. It features an LCD for easy data viewing and is ideal for long-term monitoring and continuous data recording. This device is typically used in environmental monitoring and cold chain applications.
Type Temperature data logger
Calibrated Manufacturer's standards (no certificate)
Interfaces USB
Memory (readings) 16378
Power Supply Li battery (1/2 AA)
Sample rate (max.) 12h
Sample rate (min.) 10s
Temperature -35 Up to 80°C
Temperature reading range -35 up to 80 °C
Temperature reading range (max.) 80°C
Temperature reading range (min.) -35°C
Unit of measurement Temperature

Trustpilot