Lascar DPM 700S 3.5 Digit LCD Voltmeter

Order Code:

87-6341

Brand: Lascar MPN: DPM 700S

Discontinued


This LCD panel meter features high performance and an elegant, ultra-low profile appearance. Long life LED backlighting provides a clear display in poor light conditions. Low current consumption results in a long battery life and, with the compact dimensions, makes this meter suitable for portable equipment. The single rail version has a built-in negative rail generator, enabling the meter to measure a signal referenced to its own power supply 0V.


  • Digit height 0.5in
  • Pin for pin compatible with many existing DPMs
  • Programmable decimal points
  • Auto-polarity
  • Auto-zero
  • User adjustable low battery indication
  • FSR May be altered using resistors
Display Type LCD
Display Format Digital
Meter Function Voltmeter
Number of Digits 3.5
Panel Cut-Out Height 32mm
Panel Cut-Out Width 62mm
Power Supply 5V

Trustpilot