Christmas Opening Hours and Delivery Dates here

LAPP MPC-M SILVYN Hose Coupling Straight PA6, Black, Grey

LAPP Brand: LAPP

A range of LAPP SILVYN Straight Hose Couplings with a high tensile strength. The couplings have a metric thread and a hexagonal collar with integrated conduit connection. These easy to assemble and will help protect cabling against dust and moisture.

  • Material: PA66 Halogen-free
  • Protection rating: IP 65
  • Compatible with protective conduit; SILVYN® SI/SP/SP-PU (smooth conduits) and SILVYN® EL/ELÖ/ELT (corrugated conduits)
  • Temperature range: -50°C to +135°C
  • Available in grey, RAL 7001 and black (RAL 9005, (UV-resistant))
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material Type
LAPP 55502464 MPC M25 BK SILVYN Hose Coupling Straight PA6 25 mm Black
LAPP 55502464 MPC M25 BK SILVYN Hose Coupling Straight PA6 25 mm Black
Extended range
Order code: 49-1804
MPN: 55502464

Available to back orderBack order, lead time 5 weeks
1+ £5.73
Price per unit Ex VAT
25mm Black Polyamide Cable gland
LAPP 55502465 MPC M32/1 BK SILVYN Hose Coupling Straight PA6 25 mm Black
LAPP 55502465 MPC M32/1 BK SILVYN Hose Coupling Straight PA6 25 mm Black
Extended range
Order code: 49-1805
MPN: 55502465

Available to back orderBack order, lead time 5 weeks
1+ £7.42
Price per unit Ex VAT
25mm Black Polyamide Cable gland
LAPP 55502446 MPC M32/1 GY SILVYN Hose Coupling Straight PA6 35 mm Grey
LAPP 55502446 MPC M32/1 GY SILVYN Hose Coupling Straight PA6 35 mm Grey
Extended range
Order code: 49-1813
MPN: 55502446

Available to back orderBack order, lead time 5 weeks
1+ £8.54
Price per unit Ex VAT
35mm Grey Polyamide Cable gland
Mftrs. partDescriptionConnection thread MOpeningColourOrder code
55502464SILVYN MPC M25 25 x 1.5 19mmBlack49-1804
55502465SILVYN MPC M32/1 32 x 1.5 23mmBlack49-1805
55502446SILVYN MPC M32/1 32 x 1.5 23mmGrey49-1813


Trustpilot