Christmas Opening Hours and Delivery Dates here

LAPP Li2YCY (TP) Grey Data Cable

LAPP Brand: LAPP

This screened data transmission cable from LAPP has PE core insulation, 7-wire strands and twisted pairs and is particularly suitable for wiring data systems with transmission rates up to 10 Megabits per second.

Description Image Product Buy Pricing (Ex VAT) Number of Cores Cable Diameter Conductor Cross-section Colour Insulation Material Sold by Metre
LAPP 0031325 Li2YCY (TP) Grey Data Cable 2 x 2 x 0.34mm²
LAPP 0031325 Li2YCY (TP) Grey Data Cable 2 x 2 x 0.34mm²
Standard range
Order code: 63-4792
MPN: 31325/1

257 available to back orderBack-order availability date - 11/01/2026
5+ £2.49
Price per unit Ex VAT
2 8.3mm 2 x 2 x 0.34mm² Grey PVC Yes
LAPP 0031327 Li2YCY (TP) Grey Data Cable 4 x 2 x 0.34mm²
LAPP 0031327 Li2YCY (TP) Grey Data Cable 4 x 2 x 0.34mm²
Standard range
Order code: 63-4793
MPN: 31327/1

21 available to back orderBack-order availability date - 11/01/2026
5+ £3.25
Price per unit Ex VAT
4 8.7mm 4 x 2 x 0.34mm² Grey PVC Yes
LAPP 0031336 LI2YCY TP Grey Data Cable 1 x 2 x 0.5mm²
LAPP 0031336 LI2YCY TP Grey Data Cable 1 x 2 x 0.5mm²
Standard range
Order code: 63-4791
MPN: 31336/1

118 available to back orderBack-order availability date - 11/01/2026
5+ £5.36
Price per unit Ex VAT
1 6.3mm 1 x 2 x 0.5mm² Grey PVC Yes


Trustpilot