Christmas Opening Hours and Delivery Dates here

LAPP ÖLFLEX® 550 P Rubber/PU Device Cable Orange

LAPP Brand: LAPP

A range of LAPP ÖLFLEX® 550 P cables that are highly flexible and oil-resistant. These cables have a rubber compound core insulation and an outer sheath of Polyurethane. The cables are designed for use in dry, damp and wet conditions and have the European Harmonisation seal of approval (HAR). The cable has been manufactured from fine tinned copper wire with a PUR outer sheath in orange.

Application range: Ideal for portable handheld electrical devices such as drills, sanders, jig saws or grinders.

  • Europe wide use due to harmonisation
  • Increased durability under harsh conditions thanks to robust PUR outer sheath
  • Resistant to contact with many mineral oil-based lubricants
  • Wide temperature range for applications in harsh climatic environments
  • Specific insulation resistance: > 10GΩ x cm
  • Conductor stranding: Fine wire according to VDE 0295, class 5/IEC 60228 class 5
  • Nominal voltage: Up to 1.0 mm²: 300/500 V: From 1.5 mm²: 450/750V
  • Test voltage: 3000V
  • Temperature range: -40°C to +90°C
This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Cable Diameter Voltage Rating Colour Length
LAPP 0013600 ÖLFLEX 550 P Rubber/PU Device Cable 2x0.75mm
LAPP 0013600 ÖLFLEX 550 P Rubber/PU Device Cable 2x0.75mm
Extended range
Order code: 49-2413
MPN: 13600/1

326 available to back orderBack-order availability date - 13/01/2026
3+ £1.97
Price per unit Ex VAT
2 0.75mm² 500V Orange 1m
LAPP 0013601 ÖLFLEX 550 P Rubber/PU Device Cable 3x0.75mm
LAPP 0013601 ÖLFLEX 550 P Rubber/PU Device Cable 3x0.75mm
Extended range
Order code: 49-2414
MPN: 0013601

99 available to back orderBack-order availability date - 13/01/2026
2+ £2.31
Price per unit Ex VAT
3 0.75mm² 500V Orange 1m
LAPP 0013620 ÖLFLEX 550 P Rubber/PU Device Cable 2x1.5mm
LAPP 0013620 ÖLFLEX 550 P Rubber/PU Device Cable 2x1.5mm
Extended range
Order code: 49-2423
MPN: 13620/1

446 available to back orderBack-order availability date - 13/01/2026
2+ £2.52
Price per unit Ex VAT
2 1.5mm² 750V Orange 1m
LAPP 00136333 ÖLFLEX 550 P Rubber/PU Device Cable 5x2.5mm
LAPP 00136333 ÖLFLEX 550 P Rubber/PU Device Cable 5x2.5mm
Extended range
Order code: 49-2417
MPN: 136333/1

17 available to back orderBack-order availability date - 13/01/2026
1+ £6.42
Price per unit Ex VAT
5 2.5mm² 750V Orange 1m
Mftrs. PartNo. of CoresOuter DiaCopper indexWeightOrder code
00136002 x 0.75mm² 5.7 - 7.4mm 14.4kg/km50kg/km49-2413
00136013 G 0.75mm² 6.2 - 8.1mm 21.6kg/km64kg/km49-2414
00136202 x 1.5mm² 7.6 - 9.8mm 29.0kg/km87kg/km49-2423
001363335 G 2.5mm² 11.9 - 16.3mm 120kg/km254kg/km49-2417


Trustpilot