LAPP 61751700 SILVYN® ELT Blue PVC Conduit 10mm

LAPP 61751700 SILVYN® ELT Blue PVC Conduit 10mm

Order Code:

63-5276

Brand: LAPP MPN: 61751700

Discontinued


This heat resistant blue PVC conduit from LAPP is bendable and crush-resistant and is ideal for the easy assembly and fixing of cables and wires.


  • Heat-resistant
  • Bend radius: 20mm
  • Colour: Blue
  • Inside diameter: 10mm
  • Material: PVC
  • Outside diameter: 14.7mm
  • Temperature range: -10°C to +90°C
  • Sold per metre: Yes
  • Manufacturer's part 61751700

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Blue
Material PVC
Diameter 10mm

Trustpilot