LAPP 11030099/100 SMART 108 Control lead 3 x 0.75 mm Grey 100m reel |
67-6132
|
|
3 available to back orderBack-order availability date - 13/01/2026
|
1+ £44.66
Price per unit Ex VAT
|
Grey |
0.75mm² |
3 G |
|
PVC |
|
ÖLFLEX SMART 108 3G0,75 100M RG |
|
4 |
|
15 |
|
5.70mm |
Flexible |
Finely stranded according to DIN EN 60228 (VDE 0295), Class 5/IEC 60228 Class 5 |
No |
+80°C |
+70°C |
-40°C |
-5°C |
LAPP 11040099/100 SMART 108 Control lead 4 G 0.75 mm Grey 100m reel |
67-6134
|
|
69 available to back orderBack-order availability date - 07/01/2026
|
1+ £58.16
Price per unit Ex VAT
|
Grey |
0.75mm² |
4 G |
|
PVC |
|
ÖLFLEX SMART 108 4G0,75 100M RG |
|
4 |
|
15 |
|
6.20mm |
Flexible |
Finely stranded according to DIN EN 60228 (VDE 0295), Class 5/IEC 60228 Class 5 |
No |
+80°C |
+70°C |
-40°C |
-5°C |
LAPP 18020099/100 SMART 108 flexible control lead 2x0.75mm² grey 100m |
67-6131
|
|
4 available to back orderBack-order availability date - 13/01/2026
|
1+ £34.16
Price per unit Ex VAT
|
Grey |
0.75mm² |
2 |
|
PVC |
|
ÖLFLEX SMART 108 2X0,75 100M RG |
|
4 |
|
15 |
|
5.40mm |
Flexible |
Finely stranded according to DIN EN 60228 (VDE 0295), Class 5/IEC 60228 Class 5 |
No |
+80°C |
+70°C |
-40°C |
-5°C |
LAPP 18030099/100 SMART 108 control lead 3x0.75 mm² 100m grey PVC |
67-6133
|
|
4 available to back orderBack-order availability date - 13/01/2026
|
1+ £45.68
Price per unit Ex VAT
|
Grey |
0.75mm² |
3 |
|
PVC |
|
ÖLFLEX SMART 108 3X0,75 100M RG |
|
4 |
|
15 |
|
5.70mm |
Flexible |
Finely stranded according to DIN EN 60228 (VDE 0295), Class 5/IEC 60228 Class 5 |
No |
+80°C |
+70°C |
-40°C |
-5°C |
LAPP 17520099/100 SMART 108 control lead 2x0.50 mm² grey 100 m |
67-6130
|
|
13 available to back orderBack-order availability date - 13/01/2026
|
1+ £26.96
Price per unit Ex VAT
|
Grey |
0.50mm² |
2 |
|
PVC |
|
ÖLFLEX SMART 108 2X0,5 100M RG |
|
4 |
|
15 |
|
4.80mm |
Flexible |
Finely stranded according to DIN EN 60228 (VDE 0295), Class 5/IEC 60228 Class 5 |
No |
+80°C |
+70°C |
-40°C |
-5°C |
LAPP 1249520/100 HEAT 180 SiF A 1 x 0.25 mm² Black 100 m |
67-6199
|
|
8 available to back orderBack-order availability date - 13/01/2026
|
1+ £29.81
Price per unit Ex VAT
|
Black |
0.25mm² |
|
1 x 0.25 |
|
Silver Plated Copper |
|
180°C |
|
-50°C |
|
600-1000V |
|
|
|
|
|
|
|
|