Christmas Opening Hours and Delivery Dates here

LAPP 53806739 INOX M12 stainless steel cable gland for food zones, 5 pcs

Order Code:

67-6200

Brand: LAPP MPN: 53806739 EAN-13: 4044776711872
Qty Unit Price (Ex VAT)
1+ £94.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 16/01/2026

Ensure the highest standards of hygiene and safety with the LAPP 53806739 INOX M12 Stainless Steel Cable Gland. Specifically designed for use in food zones, this cable gland offers superior protection and durability, making it an essential component for any food processing or handling environment. For use in the spray zone in food production.
Colour Stainless steel
Material Stainless steel
Type Cable Gland
Clamp Ø 4mm
External thread M12
Halogen free No
Max. temperature +100°C
Min. temperature -40°C
Spanner size 16mm
Terminal Ø (max.) 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot