Christmas Opening Hours and Delivery Dates here

LAPP 53112571 gland with strain relief M16 Brass 1 pc

Order Code:

67-6248

Brand: LAPP MPN: 53112571 EAN-13: 4044776790358
Qty Unit Price (Ex VAT)
1+ £5.61
75+ £5.56
250+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
72 available to back orderBack-order availability date - 13/01/2026

The LAPP 53112571 Cable Gland is designed to provide exceptional strain relief and robust protection for your cables. Made from high-quality brass, this M16 cable gland ensures durability and reliable performance, making it an excellent choice for various industrial applications.
Colour Brass
Material Brass
Type Cable Gland
Clamp Ø 4.5mm
External thread M16
Halogen free Yes
Max. temperature +100°C
Min. temperature -25°C
Spanner size 20mm
Terminal Ø (max.) 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot