Christmas Opening Hours and Delivery Dates here

LAPP 49900237 LiY-Z 2-Core Stranded Hook-Up Wire Red/Black 2 x 0.14mm²

Order Code:

63-4503

Brand: LAPP MPN: 49900237

Discontinued


This twin-core cable from LAPP is highly flexible and suitable for internal wiring of electronic components and data processing systems as well as for use with model railways.


  • Cable features: Flat, Flexible
  • Cable Type: LiY-Z Strand
  • Colour: Red, Black
  • Cross section 2 x 0.14mm²
  • Height: 1.3mm
  • Width: 2.6mm
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -20°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 2
  • Nominal voltage: 500V
  • Sold per metre: Yes
  • Manufacturer's part 49900237

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black, red
Conductor Stranding 2 x 0.14mm²
Insulation Material Polyvinyl chloride
Length Sold per metre
Conductor Cross-section 0.14mm²
Sold by Metre Yes