Christmas Opening Hours and Delivery Dates here

LAPP 49900076 H05VV-F 3G1 WH White 3 Core Equipment Cable 1mm (20m)

Order Code:

49-1551

Brand: LAPP MPN: 49900076 EAN-13: 4044776493532

Discontinued


A 3-core mains cable from LAPP that is ideal for equipment having power ratings up to 500V. The sheaths of copper stranded cores are colour coded. The outer PVC sheath is round and coloured white. Ideal for equipment in domestic, commercial and light industrial areas.
Applications include toasters, spin dryers, washing machines and refrigerators.


  • Colour: White
  • Colour-coded: Yes
  • Content: 20m
  • Halogen-free: No
  • Shielded: No
  • Sold per metre: No
  • Manufacturer's part: 49900076 H05VV-F 3G1
Colour White
Number of Cores 3
Insulation Material PVC
Length 20m
Type Equipment wire
Voltage Rating 500V

Trustpilot