Christmas Opening Hours and Delivery Dates here

LAPP 469023/1 Heat cable high-temp 4G 0.75mm² black, UV-resistant

Order Code:

67-5891

Brand: LAPP MPN: 469023/1 EAN-13: 2050000205613
Qty Unit Price (Ex VAT)
2+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
51 available to back orderBack-order availability date - 10/01/2026

Longer life than the conventional silicon cables when used under harsh conditions. Scar and tear-proof insulation materials reduce mechanical damages. Flexible laying in narrow spaces hydrolysis-proof and good UV-resistance
Colour Black
Number of Cores 4 G
Conductor Cross Section 0.75mm²
Type Heat Cable
Bend radius For flexible use: 15 x external dia. · When fixed: 4 x external dia.
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 7.60mm
Core layout Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl.5
Halogen-free Yes
Max. temperature range (fixed installation) +180°C
Min. temperature range (fixed installation) -50°C
Misc Attribute 1 ÖLFLEX® HEAT 180 H05SS-F EWKF 2X1
Misc Attribute 2 ÖLFLEX® HEAT 180 H05SS-F EWKF
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards Coloured according to VDE 0293 or VDE 0293-308
Temperature Range -50 - +180°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot