Christmas Opening Hours and Delivery Dates here

LAPP 34063/1 cable UNITRONIC® Li2YCY PiMF 5x2x0.50mm² grey per metre

Order Code:

67-5842

Brand: LAPP MPN: 34063/1 EAN-13: 2050000204111
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 available to back orderBack-order availability date - 14/01/2026

The individual shielding of the pairs makes these cables highly suitable for data systems, control systems in industrial plants, transmission of sensitive signals and high bit rates, applications requiring high cross-talk attenuation, as well as circuits subjected to high levels of electrical interference.
Colour Grey
Number of Cores 10
Insulation Material PVC
Length 100m
Type Low Electrical Inference Cable
Bend radius when fixed: 10 x external dia.
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 20
Certification marks According to VDE 0812
Conductor Cross-section 0.50mm²
Core layout 7-wired cord as per VDE 0881
Halogen-free No
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute UNITRONIC® Li2YCY PIMF
Nominal Voltage 250 V (not for heavy current applications)
Packaged No
Shielded Yes
Sold by Metre Yes
Twisted pair cabling (part 1) Yes (1)
Wire ID code DIN 47100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot