Christmas Opening Hours and Delivery Dates here
LAPP 2170204 UNITRONIC BUS LD Violet Bus Cable 2 x 2 x 0.22mm²

Image Representative of Range

LAPP 2170204 UNITRONIC BUS LD Violet Bus Cable 2 x 2 x 0.22mm²

Order Code:

63-5736

Brand: LAPP MPN: 2170204/1 EAN-13: 2050000895340
Qty Unit Price (Ex VAT)
3+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
647 available to back orderBack-order availability date - 10/01/2026

This violet data cable from LAPP is suitable for use with multiple Bus systems based on RS485/ RS422.


  • Bend radius (no. of ODs for fixed installation): 8
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: Shielded, Flame-retardant
  • Cable Type: UNITRONIC® BUS
  • Colour: Violet
  • Core layout: finely stranded 7-strand
  • Cross section 2 x 2 x 0.22mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Nominal voltage: 250V
  • Outside diameter: 7.1mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Wave impedance: 100 to 120 Ω
  • Manufacturer's part 2170204

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Violet
Number of Cores 2
Conductor Cross Section 2 x 2 x 0.22mm²
Insulation Material PVC
Cable Diameter 7.1mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review