Christmas Opening Hours and Delivery Dates here
LAPP 16020003 (N)HXMH Grey Plaster Cable 3 x 1.5mm²

LAPP 16020003 (N)HXMH Grey Plaster Cable 3 x 1.5mm²

Order Code:

63-6619

Brand: LAPP MPN: 16020003 EAN-13: 2050000194351

Discontinued


Halogen-free installation cable from LAPP suitable for installation on or under plaster, brickwork or concrete.


  • Flame-resistant according to IEC 60332-1-2
  • Bend radius (no. of ODs for fixed installation): 4
  • Cable features: Halogen-free, Flame-retardant
  • Cable Type: NHXMH Sheathed cable
  • Colour: Grey
  • Cross section 3 x 1.5mm²
  • Halogen free
  • Insulation material: Polymer
  • Max. temperature range (fixed installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 9mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0250 Part 214
  • Manufacturer's part 16020003

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
Conductor Cross Section 3 x 1.5mm²
Insulation Material Polymer
Cable Diameter 9mm
Sold by Metre Yes