Christmas Opening Hours and Delivery Dates here

LAPP 16001293/100 cable H07RN-F 5x2.5mm² black 100m heavy rubber hose

Order Code:

67-6023

Brand: LAPP MPN: 16001293/100 EAN-13: 4044774808963
Qty Unit Price (Ex VAT)
1+ £295.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 04/02/2026

Heavy rubber hose line for tools and agricultural equipment Suitable for high loads in wet and dry areas as well as in the open and in water .
Colour Black
Conductor Cross Section 2.5mm²
Insulation Material Rubber
Length 100m
Conductor Material Copper
Max. temperature 60°C
Min. temperature -25°C
Voltage Rating 450/750V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot