Christmas Opening Hours and Delivery Dates here

LAPP 16001143/1 H07RN-F 4x35 mm² black heavy duty for wet/dry use

Order Code:

67-6372

Brand: LAPP MPN: 16001143/1 EAN-13: 4044773096583
Qty Unit Price (Ex VAT)
1+ £23.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
89 available to back orderBack-order availability date - 11/01/2026

Heavy rubber hose line for tools and agricultural equipment Suitable for high loads in wet and dry areas as well as in the open and in water .
Colour Black
Conductor Cross Section 35mm²
Insulation Material Rubber
Conductor Material Copper
Max. temperature 60°C
Min. temperature -25°C
Voltage Rating 450/750V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot