Christmas Opening Hours and Delivery Dates here

LAPP 16000213/100 cable NYM-J 3 G 2.50 mm² Grey 100 m

Order Code:

67-6072

Brand: LAPP MPN: 16000213/100 EAN-13: 4044774725710
Qty Unit Price (Ex VAT)
1+ £123.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 03/02/2026

This standard cable is suitable for laying over, on, in and under plaster in dry, damp and wet rooms, as well as within walls and concrete. Direct embedding in shaken, vibrated or rammed concrete is not permitted.
Colour Grey
Conductor Cross Section 2.50mm²
Insulation Material PVC
Length 100m
Max. temperature 70°C
Min. temperature -40°C
Voltage Rating 300/500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot