Christmas Opening Hours and Delivery Dates here

LAPP 0104105 Heat 260 1 x 0.85 mm² White 100 m

Order Code:

67-6129

Brand: LAPP MPN: 0104105 EAN-13: 4044774693439
Qty Unit Price (Ex VAT)
1+ £187.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/01/2026

ÖLFLEX® HEAT 260 SC single wires are used for wiring and connection in switchboards with higher heat formation, in measuring devices, oven, brick factories, heating devices, kitchen facilities and installations of chemical technology. An additional application area is, independent of high temperatures, the use in connection with highly aggressive medium. Excellent resistivity against acids, alkalies, solvents, synthetic liquidity, lacquers, petrol and oil.
Colour White
Conductor Cross Section 0.85mm²
Conductor Stranding 1 x 0.85
Length 100m
Conductor Material Silver Plated Copper
Insulation Wall Thickness 0.85mm
Maximum Operating Temperature 260°C
Minimum Operating Temperature -190°C
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot