Christmas Opening Hours and Delivery Dates here
LAPP 0086003 HEAT 205 SC Single Core Wiring Cable 1 x 2.5mm² Brown

Image Representative of Range

LAPP 0086003 HEAT 205 SC Single Core Wiring Cable 1 x 2.5mm² Brown

Order Code:

63-6422

Brand: LAPP MPN: 0086003 EAN-13: 2050000192760
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
68 available to back orderBack-order availability date - 13/01/2026

This HEAT 205 cable from LAPP is suitable for use in areas where very high or very low temperatures are encountered. It is resistant to most aggressive chemicals.


  • Cable features: Heat-resistant, Flame-retardant, Oil-resistant, Acid-resistant
  • Cable Type: ÖLFLEX® HEAT 205 SC Heat-resistant cable
  • Colour: Brown
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 55
  • Cross section 1 x 2.5mm²
  • Insulation material: Fluorinated ethylene propylene
  • Max. temperature range (fixed installation): +205°C
  • Min. temperature range (fixed installation): -100°C
  • No. of leads 1
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 2.6mm
  • Sold per metre: Yes
  • Test voltage: 2500V
  • Manufacturer's part 0086003

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Brown
Conductor Cross Section 1 x 2.5mm²
Conductor Stranding Finely stranded VDE 0295, class 5 / IEC 60228
Insulation Material Fluorinated ethylene propylene
Length Sold Per Metre
Cable Diameter 2.6mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review