Christmas Opening Hours and Delivery Dates here
LAPP 0046020 HEAT 180 SIHF Data Cable 3 x 2.5mm² Red

LAPP 0046020 HEAT 180 SIHF Data Cable 3 x 2.5mm² Red

Order Code:

63-6651

Brand: LAPP MPN: 46020/1 EAN-13: 2050000195549

Discontinued


This multifunctional cable from LAPP has a red-brown silicone-based outer sheath and is highly flexible, so can be used in installations where space is limited.


  • Suitable for thermal class H applications
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Halogen-free, Flame-retardant, Oil-resistant, Heat-resistant
  • Cable Type: ÖLFLEX® HEAT 180 SIHF High-temperature cable
  • Colour: Red, Brown
  • Core layout: Flexible to VDE 0295
  • Class 5/IEC 60228 Class 5
  • Cross section 3 x 2.5mm²
  • Halogen free
  • Insulation material: Silicone
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 9.8mm
  • Sold per metre: Yes
  • Standards: VDE 0250
  • Manufacturer's part 0046020

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Brown & Red
Conductor Cross Section 3 x 2.5mm²
Conductor Stranding Flexible to VDE 0295
Insulation Material Silicone
Length Sold per metre
Cable Diameter 9.8mm
Sold by Metre Yes
Standards VDE 0250