Christmas Opening Hours and Delivery Dates here
LAPP 0033312 UNITRONIC LIYD11Y Black Data Cable 12 x 0.25mm²

Image Representative of Range

LAPP 0033312 UNITRONIC LIYD11Y Black Data Cable 12 x 0.25mm²

Order Code:

63-6641

Brand: LAPP MPN: 33312/1 EAN-13: 2050000195259
Qty Unit Price (Ex VAT)
1+ £5.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 14/01/2026

Data transmission cable with copper wrapping from LAPP suitable for use in harsh conditions thanks to robust black polyurethane sleeve.


  • EMC-conforming
  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 10
  • Cable features: Shielded, Flame-retardant, UV-resistant, Oil-resistant
  • Cable Type: UNITRONIC® LiYD11Y Data cable
  • Colour: Black
  • Core layout: extra-finely stranded
  • Cross section 12 x 0.25mm²
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 12
  • Nominal voltage: 250V (not for heavy current applications)
  • Outside diameter: 8.4mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0812
  • Manufacturer's part 0033312

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 12
Conductor Cross Section 12 x 0.25mm²
Insulation Material Polyurethane
Cable Diameter 8.4mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review