Christmas Opening Hours and Delivery Dates here
LAPP 0031327 Li2YCY (TP) Grey Data Cable 4 x 2 x 0.34mm²

Image Representative of Range

LAPP 0031327 Li2YCY (TP) Grey Data Cable 4 x 2 x 0.34mm²

Order Code:

63-4793

Brand: LAPP MPN: 31327/1 EAN-13: 2050000471803
Qty Unit Price (Ex VAT)
5+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21 available to back orderBack-order availability date - 11/01/2026

This screened data transmission cable from LAPP has PE core insulation, 7-wire strands and twisted pairs and is particularly suitable for wiring data systems with transmission rates up to 10 Megabits per second.


  • EMC-conforming
  • Bend radius (no. of ODs for fixed installation): 7.5
  • Cable features: Shielded, Flame-retardant
  • Cable Type: UNITRONIC® Li2YCY (TP) Data cable
  • Colour: Grey
  • Core layout: Strand, DIN VDE in accordance with VDE 0881, 7-wire
  • Cross section 4 x 2 x 0.34mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 8
  • Outside diameter: 8.7mm
  • Peak operating voltage: 250V (not for heavy current applications)
  • Shielded: Yes
  • Sold per metre: Yes
  • Manufacturer's part 0031327

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 4
Conductor Cross Section 4 x 2 x 0.34mm²
Insulation Material PVC
Cable Diameter 8.7mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review