Christmas Opening Hours and Delivery Dates here
LAPP 61737181 SILVYN FPS 29x36 GY Cable Conduit Soft PVC Grey 5m

LAPP 61737181 SILVYN FPS 29x36 GY Cable Conduit Soft PVC Grey 5m

Order Code:

49-2723

Brand: LAPP MPN: 61737181 EAN-13: 4044776256380

Discontinued


A LAPP SILVYN® FPS Spiral Cable Conduit with a soft PVC outer sheath and inner PVC insulated steel spring wire. This conduit is dimensionally stable and suitable for outdoor use and direct burial. It can be compressed, extended, and is resistant to oil and acids.

Applications include mechanical engineering, in drag chains (SILVYN® CHAIN), robot-building, moving and indoor applications.


  • Soft PVC with integrated, insulated spring steel spiral
  • VDE approved
  • Halogen-free: No
  • Material: Soft PVC and insulated spring steel wire spiral
  • Temperature range: -20°C to +80°C
  • Type: SILVYN® FPS
  • Supplied in grey (RAL 7001)
  • Supplied in lengths of 5m
  • Supplied in 29 x 36mm (int x ext Ø)
  • Manufacturer's part: LAPP 61737181

Trustpilot