Easter Opening Hours and Delivery Dates here

LAPP 52220080 multi-cable feedthru, Ø6mm, 14mm thick, PC, 1pc

Order Code:

67-6270

Brand: LAPP MPN: 52220080 EAN-13: 4044777681594
Qty Unit Price (Inc VAT)
1+ £21.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched in 4 working days

Introducing the LAPP 52220080 Multi-Cable Bush system, designed to provide efficient and secure cable management. This bush system accommodates cables with a diameter of 6mm and is 14mm thick, ensuring a versatile solution for various applications. Made from high-quality polycarbonate (PC), it offers durability and reliability.
Type Cable Gland
Clamp Diameter 2mm
Diameter 6mm
Height 46mm
IP Rating IP68
Length 144mm
Material Polycarbonate (PC)
Max. temperature 100°C
Min. temperature -30°C
Misc Attribute 1 SKINTOP® MULTI Version 3
Misc Attribute 2 30 x 2-6 mm
Panel Hole Diameter 46 x 144 mm
Panel Thickness 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot