LAPP 52100623 SKINDICHT® E-M25 E-M Cut Sealing Ring

Order Code:

49-1850

Brand: LAPP MPN: 52100623 EAN-13: 2050000404740
Qty Unit Price (Ex VAT)
20+ £0.330
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
800 in stock, despatched in 4 working days

This LAPP SKINDICHT® E-M25 E-M seal insert is ideal for several clamping ranges. Rings can be individually adapted to various cable diameters.


  • For metric cable glands
  • For different cable diameters
  • Colour: Black
  • Material: CR
  • Outside diameter: 22.6mm
  • Size: M25
  • Temperature range: -20°C to +80°C
  • Manufacturer's part: LAPP 52100623 E-M25 E-M

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot