LAPP 52002140 SKINDICHT® Anti-kink Sleeves SNR 36/30 27 - 30mm SR 3630

Order Code:

63-7308

Brand: LAPP MPN: 52002140 EAN-13: 2050001853691
Qty Unit Price (Ex VAT)
1+ £6.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

These LAPP SKINDICHT® anti-kink sleeves provide improved protection against kinking when fitted in SKINDICHT® cable glands.
  • External PG size 36
  • Internal PG size 30
  • Max. cable dia. 30mm
  • Min.cable dia. 27mm
  • Suitable for gland SR 3630
  • Temperature range -20 to +80°C
  • Material: CR
  • Colour: black, RAL 9005
  • Classification: ETIM 5.0 Class-ID: EC000451, ETIM 5.0 Class-Description: cable plug sealing clamp
  • LAPP type: 52002140

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review