LAPP 52002120 SKINDICHT® Anti-kink Sleeves SNR 29/25 23 - 25mm SR 2925

Order Code:

63-7306

Brand: LAPP MPN: 52002120 EAN-13: 2050001853677
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

These LAPP SKINDICHT® anti-kink sleeves provide improved protection against kinking when fitted in SKINDICHT® cable glands.
  • External PG size 29
  • Internal PG size 25
  • Max. cable dia. 25mm
  • Min.cable dia. 23mm
  • Suitable for gland SR 2925
  • Temperature range -20 to +80°C
  • Material: CR
  • Colour: black, RAL 9005
  • Classification: ETIM 5.0 Class-ID: EC000451, ETIM 5.0 Class-Description: cable plug sealing clamp
  • LAPP type: 52002120
Colour Black
Type Aint-kink spiral

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review