LAPP 52000890 SKINDICHT SH PG 29 Cable Gland SH PG Brass

Order Code:

49-1301

Brand: LAPP MPN: 52000890 EAN-13: 4044773416183
Qty Unit Price (Ex VAT)
1+ £16.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

A SKINDICHT® SH PG29 strain relieving cable gland. All parts are made of nickel plated brass. Effective strain relief is obtained by the robust, specially shaped brass cleat.

This gland is resistant against corrosion and seawater. Application range includes building sites, plant engineering and electric motor manufacturing.


  • Clamping range diameter: 23 - 31mm
  • Colour: Brass
  • Material: Nickel-plated brass
  • Protection type: IP20
  • Size: PG29
  • Type: SKINDICHT SH PG 29

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot