Christmas Opening Hours and Delivery Dates here

LAPP 52000850 SKINDICHT SH PG 11 Cable Gland SH PG Brass

Order Code:

49-1297

Brand: LAPP MPN: 52000850 EAN-13: 2050001216298
Qty Unit Price (Ex VAT)
1+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 available to back orderBack-order availability date - 15/01/2026

A SKINDICHT® SH PG11 strain relieving cable gland. All parts are made of nickel plated brass. Effective strain relief is obtained by the robust, specially shaped brass cleat.

This gland is resistant against corrosion and seawater. Application range includes building sites, plant engineering and electric motor manufacturing.


  • Clamping range diameter: 11 - 15mm
  • Colour: Brass
  • Material: Nickel-plated brass
  • Protection type: IP20
  • Size: PG11
  • Type: SKINDICHT SH PG 11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot