LAPP 52000840 SKINDICHT SH PG 9 Cable Gland SH PG Brass

Order Code:

49-1296

Brand: LAPP MPN: 52000840 EAN-13: 4044773416831
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

A SKINDICHT® SH PG9 strain relieving cable gland. All parts are made of nickel plated brass. Effective strain relief is obtained by the robust, specially shaped brass cleat.

This gland is resistant against corrosion and seawater. Application range includes building sites, plant engineering and electric motor manufacturing.


  • Clamping range diameter: 10 - 12.5mm
  • Colour: Brass
  • Material: Nickel-plated brass
  • Protection type: IP20
  • Size: PG9
  • Type: SKINDICHT SH PG 9
Thread Size PG9
Colour Nickel
Material Brass (Ni-plated)
Type Cable gland

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot