Christmas Opening Hours and Delivery Dates here

LAPP 2170620 UNITRONIC BUS PB Robust Violet Cable 1 x 2 x 0.32mm²

Order Code:

63-7592

Brand: LAPP MPN: 2170620/1 EAN-13: 2050001130556

Discontinued


This violet data cable from LAPP has an outer sleeve made from TPE and is suitable for use in harsh industrial environments.


  • Bend radius (no. of ODs for fixed installation): 10
  • Cable features: Shielded, Common shield, Flame-retardant, UV-resistant
  • Cable Type: UNITRONIC® BUS
  • Colour: Violet
  • Cross section 1 x 2 x 0.32mm²
  • Insulation material: TPE (low-odour thermoplastic elastomer)
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +80°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -40°C
  • No. of leads 2
  • Nominal voltage: 250V
  • Operating capacity: (1 kHz): approx. 28.5nF/km
  • Outside diameter: 8mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Wave impedance: 150Ω
  • Manufacturer's part 2170620

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Violet
Number of Cores 1
Conductor Cross Section 1 x 2 x 0.32mm²
Insulation Material TPE (low-odour thermoplastic elastomer )
Cable Diameter 8mm
Sold by Metre Yes